8-position, 8-contact RJ45 modular connector with a vertical, through-hole mount. Features a 2.54mm pitch and a 3.25mm solder tail for termination. Constructed with bronze contacts plated in gold, offering a single element configuration. The black housing has a UL94 V-0 flammability rating and a height of 16.38mm.
TE Connectivity 1775089-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.38mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1775089-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.