
RJ11 connector, featuring a vertical, single-port, 4-position configuration with a 3.81mm pitch. This through-hole mounted component utilizes bronze contacts with gold plating for reliable connectivity. It offers a 4-terminal element configuration and is designed for solder termination with a 3.25mm tail length. The connector is black, unshielded, and UL94 V-0 flammability rated, with panel mount retention and a height of 16.38mm.
TE Connectivity 1775090-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.38mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4320 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 3.81mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.