8-position, 2-row vertical power connector with a 4.2mm pitch, designed for through-hole mounting. Features female socket contacts with a 9A current rating and tin-plated brass construction for reliable power delivery. This shrouded connector offers mating and PCB mount retention, operating within a -25°C to 85°C temperature range and rated for 250V AC. Constructed with beige nylon insulation and a beige housing, it meets UL and RoHS compliance standards.
TE Connectivity 1775099-5 technical specifications.
| Approvals | UL |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 5.7mm |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 17.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 4.2mm |
| Plating Thickness | 3.05um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | ATX |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775099-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.