This 22-position surface mount female connector features a 1.27mm pitch and is rated for 12V DC and 1.5A current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is made with bronze contacts plated with gold and is compliant with RoHS regulations. It is packaged in tape and reel format.
TE Connectivity 1775151-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Serial ATA II |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775151-1 to view detailed technical specifications.
No datasheet is available for this part.