
3-position, 1-row female socket header with 2.5mm pitch. Features black housing, tin-plated bronze contacts, and a 3.5A contact current rating. Designed for discrete wire termination with IDC technology, supporting wire gauges from 24AWG to 28AWG. Includes strain relief and mating alignment, operating within a -25°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 177534-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.31mm |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Lead Free | Not Applicable |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177534-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.