
2-position shrouded header, male pin contact type, 2.5mm pitch. Features tin contact finish, brass contact material, and circular contact shape. Straight mounting style, through-hole termination, and vertical PCB mounting orientation. Nylon insulation material, natural housing color, and a 250V AC voltage rating. Operating temperature range of -25°C to 105°C.
TE Connectivity 177537-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Body/Shell Style | PLUG |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 4.45mm |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.48mm |
| Housing Color | Natural |
| IEC Conformance | No |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 7.5mm |
| Manufacturer Series | 177537 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | No |
| Mount | Through Hole |
| Mounting Style | STRAIGHT |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Strain Relief | No (Without) |
| Tail Length | 3.17mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.