
Vertical, through-hole mounted header with a 2.5mm pitch, featuring 3 male pin contacts. This component offers mating alignment and retention, with a 6.48mm height and 10mm length. Constructed with brass contacts plated in tin, it operates within a -25°C to 105°C temperature range and is UL94 V-0 flammability rated. Packaged in tape and reel for 1500 units, it is RoHS and ELV compliant.
TE Connectivity 177538-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | Radial |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.48mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177538-3 to view detailed technical specifications.
No datasheet is available for this part.