Vertical unshrouded header for surface mount applications. Features 10 positions across 2 rows with a 2.54mm pitch and row spacing. Contact current rating of 4A, with gold-plated brass male pin contacts and nickel underplate. Nylon housing in black, rated UL94 V-0, with a maximum operating temperature of 105°C. Compliant with ELV and RoHS standards.
TE Connectivity 1775448-1 technical specifications.
| Board Standoff | Yes (With) |
| Package/Case | SMD/SMT |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 6mm |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.