
Right angle shrouded header for wire-to-board applications, featuring 9 positions and a 2mm pitch. This male pin connector offers a 3A contact current rating with tin-plated brass contacts and a 3.53mm mating length. Designed for surface mount (SMD/SMT) termination, it operates within a -25°C to 85°C temperature range and boasts a 250V voltage rating. Constructed with UL94 V-0 rated nylon insulation, it is RoHS and ELV compliant.
TE Connectivity 1775469-9 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.53mm |
| Contact Plating | Tin, Matte, Nickel |
| Contact Post Length | 0.039inch |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.217inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 21.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.299inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775469-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.