
4-position, 2mm pitch shrouded header with dual slot polarization. Surface mount straight body orientation with solder termination. Features a 1-row configuration, 11.4mm length, 7.4mm depth, and 6.15mm height. Rated for 3A/contact maximum current and 250VDC/250VAC maximum voltage. Operates within a temperature range of -25°C to 85°C.
TE Connectivity 1775470-4 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 6.15 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1775470-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.