TE Connectivity 1775485-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Height | 18.87mm |
| Housing Color | Black |
| Material | Nylon, Glass |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775485-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.