12-position, 3-port right-angle USB Type A receptacle for cable-to-board power applications. Features 2mm/2.5mm pitch, gold-plated bronze contacts rated for 2.5A, and a UL94 V-0 flammability rating. Operating temperature range from -4°C to 185°C, with a 14.5mm length and 2.84mm tail length. Black housing and insulation, with bright, tin plating (0.1um). RoHS and ELV compliant.
TE Connectivity 1775615-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.5mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, Panel, Horizontal |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.1um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775615-1 to view detailed technical specifications.
No datasheet is available for this part.