TE Connectivity 1775824-2 technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1775824-2 to view detailed technical specifications.
No datasheet is available for this part.