
52-position, 2-row card edge connector featuring a 0.8mm pitch and 5.6mm stack height. Designed for signal applications, this right-angle, surface-mount component utilizes copper alloy contacts with gold plating for reliable interconnectivity. The black polymer housing offers high-temperature resistance and a UL94 V-0 flammability rating. Rated for 500mA current and 1.5V voltage, it operates within a -55°C to 85°C temperature range and is supplied in tape and reel packaging.
TE Connectivity 1775838-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.031inch |
| Sealable | No (Without) |
| Stack Height | 5.6mm |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775838-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
