The Buchanan connector is a 2-position FFC/FPC connector with a 11.1mm pitch, featuring brass contacts and a lead-free construction. It is compliant with ELV and RoHS regulations. The connector has a straight orientation and a packaging quantity of 2500 pieces in bulk packaging. It measures 18.03mm in length and 7.87mm in depth, with a number of contacts and positions of 2 each.
TE Connectivity 1776058-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776058-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.