
Rectangular contact, crimp type receptacle assembly with 16 positions, including 4 power and 12 signal positions. Features brass contacts with gold plating, housed in a black, zinc alloy shell with nickel plating. Designed for panel mounting with straight orientation, offering mating alignment and retention. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
TE Connectivity 1776088-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Lead Free | Lead Free |
| Length | 46.22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 4 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
