TE Connectivity 1776118-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin, Nickel |
| Current | 13.5A |
| Depth | 8.2mm |
| Length | 35mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776118-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.