TE Connectivity 1776119-7 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776119-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.