TE Connectivity 1776131-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 11A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.