8-position, single-row wire-to-board header with a 3.5mm pitch. Features brass contacts with tin plating, rated for 11A current and 300V voltage. This shrouded, right-angle connector utilizes solder termination with a 3.4mm tail length and mounts via through-hole. Operating temperature range is -40°C to 110°C, with a UL94 V-0 flammability rating.
TE Connectivity 1776134-8 technical specifications.
| Closed End | Yes (With) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776134-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.