Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 10A/Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1776187-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 10A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 6400 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776187-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.