5-position, 14-signal position, 3-row general terminal block for power applications. Features a 5mm pitch, straight orientation, and right-angle solder termination with through-hole mounting. Constructed with brass contacts plated in tin and gold, housed in green UL94 V-0 flammability rated plastic. Operates within a -40°C to 125°C temperature range, rated for 250V AC. Compliant with ELV and RoHS standards, this sealable, unshielded wire-to-device connector is packaged in bulk.
TE Connectivity 1776261-5 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776261-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.