
5-position, straight, female terminal block with a 3.5mm pitch. Features brass contacts with tin plating, rated for 7A and 250V. Constructed from blue Nylon housing with a UL94 V-0 flammability rating. Designed for through-hole PCB mounting with solder termination. Operating temperature range of -55°C to 105°C.
TE Connectivity 1776275-5 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 7A |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Length | 17.5mm |
| Material | Nylon |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Steel, Galvanized, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 4.2mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776275-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.