
TE Connectivity 1776277-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Phenolic |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776277-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.