TE Connectivity 1776279-5 technical specifications.
| Color | Blue |
| Current | 5A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | IDC |
| Voltage | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776279-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.