9-position, 1-level terminal block with 3.5mm pitch, designed for right-angle cable mounting. Features IDT termination for 22-24 AWG wire, a 5A current rating per contact, and a 250V maximum voltage rating. Constructed with bronze contacts with tin plating, housed in green. RoHS compliant and suitable for general applications.
TE Connectivity 1776282-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| Housing Color | Green |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 406 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | IDT |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776282-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.