6-position, right-angle terminal block with 3.5mm pitch, featuring Insulation Displacement Connector (IDC) termination for 24AWG wire. This general terminal block offers a 5A current rating and a 250V AC voltage rating, with bronze and steel contacts plated in tin. Designed for cable mounting and free hanging, the green housing provides a single-level, single-row configuration.
TE Connectivity 1776283-6 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| Housing Color | Green |
| Length | 31mm |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776283-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.