7-position, right-angle, cable mount terminal block with 3.5mm pitch. Features Insulation Displacement Technology (IDT) termination and a 5A current rating. Constructed with bronze contacts plated in tin, housed in green for 250V AC max voltage applications. Designed for single-level, single-row configurations, supporting wire gauges from 22AWG to 24AWG.
TE Connectivity 1776283-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| Housing Color | Green |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | IDT |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776283-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.