
3-position, 1-row terminal block with screw termination. Features brass contacts with tin plating, rated for 250V AC and 30A maximum current. Housing is natural colored nylon with a UL94 V-2 flammability rating. Designed for panel mounting with a 8mm pitch and accepts wire gauges from 12AWG to 22AWG. Operating temperature range is -35°C to 100°C.
TE Connectivity 1776293-3 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 22mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Number of Wire Entries | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776293-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
