
6-position, 1-level terminal block with 12 contacts and 12 wire entries. Features 8mm pitch, 30A current rating, and 250V voltage rating. Designed for panel mounting with straight orientation and screw termination. Constructed with natural colored nylon insulation and brass terminals, operating between -35°C and 100°C. UL approved and RoHS compliant.
TE Connectivity 1776293-6 technical specifications.
| Approvals | UL |
| Color | Natural |
| Current | 30A |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 46mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776293-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.