Four-position, single-row terminal block with 8mm pitch, designed for screw cable mounting. Features brass contacts with tin plating, a 30A current rating, and a 250V voltage rating. The brown nylon housing offers UL94 V-0 flammability and operates within a -35°C to 150°C temperature range. Suitable for wire gauges from 12AWG to 26AWG.
TE Connectivity 1776295-4 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Length | 30mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776295-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.