5-position, 1-row terminal block with 8mm pitch, designed for panel mounting. Features brass and steel contacts with tin plating, rated for 30A and 250V. Operates within a temperature range of -35°C to 150°C. Housing is constructed from brown nylon, offering UL94 V-0 flammability resistance. Accommodates wire gauges from 12AWG to 26AWG with screw termination.
TE Connectivity 1776295-5 technical specifications.
| Color | Brown |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Length | 38mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776295-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.