
3-pole, 3-position flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features brass contacts with tin plating, a 0.394-inch pitch, and a 30A current rating. Rated for 250V AC, this natural colored, nylon insulated connector mounts to panels and operates between -35°C and 100°C. UL approved and RoHS compliant, it accepts wire gauges from 10AWG to 24AWG.
TE Connectivity 1776296-3 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 26.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776296-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.