General purpose terminal block with 12 positions and 6 poles, featuring screw termination for wire gauge ranges of 10-24AWG. This 1-level, straight orientation block offers a 30A current rating and 250V AC voltage rating, with a 10mm pitch. Constructed with brass and steel contacts plated in tin and chromate, and a natural colored nylon insulator, it operates within a -35°C to 100°C temperature range. UL approved and RoHS compliant, this bulk packaged component is designed for panel mounting.
TE Connectivity 1776296-6 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 30A |
| Depth | 20.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 56.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB500, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776296-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.