General purpose terminal block with 18 contacts and 9 positions, featuring screw termination for wire gauge compatibility from 10AWG to 24AWG. Rated for 30A and 250V, this natural colored, single-level block utilizes brass terminals with zinc finish and a nylon insulation material. Designed for panel mounting, it operates within a temperature range of -35°C to 100°C and is RoHS compliant.
TE Connectivity 1776296-9 technical specifications.
| Color | Natural |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776296-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.