General purpose terminal block with 6 positions and 1 row, featuring screw termination for wire gauges 10-22 AWG. This panel mount component offers a 30A current rating and 600V voltage rating, with brass contacts plated in tin and a natural housing color. Constructed with nylon insulation, it exhibits a UL94 V-2 flammability rating and a 0.394-inch pitch.
TE Connectivity 1776299-3 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 26.6mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776299-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.