General purpose terminal block, straight orientation, featuring 8 contacts and 4 positions with 10mm pitch. Rated for 30A and 600V, this screw termination block accepts wire gauges from 10AWG to 22AWG. Constructed with brass contacts plated in tin and a natural colored nylon housing, it offers a 36.6mm length and UL94 V-2 flammability rating.
TE Connectivity 1776299-4 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 36.6mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776299-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.