General purpose terminal block, 4 positions, 10mm pitch, straight orientation, and screw termination. Features a 10A current rating and 250V AC maximum voltage rating, with a 400V voltage rating. Constructed with brass contacts and a nylon insulator, housed in grey. Rated UL94 V-2 flammability and operates between -35°C and 100°C. Suitable for cable mounting with a maximum wire gauge of 22AWG and minimum of 12AWG.
TE Connectivity 1776301-7 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Brass |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 20mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 503Si, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776301-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.