
General purpose terminal block, 4 positions, 2 circuits, 1 level, 2 poles, 1 row, 4 wire entries, 12mm pitch. Features 40A current rating per contact, 250V voltage rating, and screw termination. Constructed with brass terminals and zinc finish, insulated with Nylon housing. Operates from -35°C to 100°C, with UL and CSA approvals. Panel mountable, UL94 V-2 flammability rating, RoHS and ELV compliant.
TE Connectivity 1776302-2 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 19.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB1000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776302-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.