General purpose terminal block featuring 14 positions and 1 row, designed for straight, cable mounting with a 12mm pitch. This component supports a 50A current rating and a 250V voltage rating, accommodating wire gauges from 8AWG to 22AWG. Constructed with brass contacts plated in tin and a natural colored nylon insulation material, it offers screw termination and a UL94 V-2 flammability rating.
TE Connectivity 1776303-7 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB1000, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776303-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.