General purpose, 2-position, 2-circuit terminal block with a 12mm pitch. Features brass contacts with tin plating and a screw termination. Rated for 16A and 400V, with a maximum operating temperature of 100°C. Housing is grey nylon with UL94 V-2 flammability rating. Approvals include UL and CSA.
TE Connectivity 1776309-2 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1003Si, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776309-2 to view detailed technical specifications.
No datasheet is available for this part.