
Four-position, straight, general-purpose terminal block with a 13.5mm pitch, designed for panel mounting. Features brass contacts with tin plating, rated for 40A and 300V, accommodating wire gauges from 8AWG to 18AWG. The natural colored nylon housing offers UL94 V-2 flammability. This bulk-packaged component utilizes screw termination for secure wire connections.
TE Connectivity 1776311-2 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 22.9mm |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.531inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB1500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776311-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.