
General purpose terminal block with 6 positions and 3 circuits, featuring screw termination for wire gauges 8AWG to 18AWG. Rated for 40A per contact and 300V AC, this straight, cable mount block has a 13.5mm pitch. Constructed with a natural colored nylon housing and brass/steel contacts with tin plating, it operates within a -35°C to 100°C temperature range and meets UL94 V-2 flammability standards.
TE Connectivity 1776311-3 technical specifications.
| Color | Natural |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 40A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 36.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.531inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB1500, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776311-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.