Eight-position, single-row terminal block for screw cable mounting. Features brass contacts with tin plating, a 40A current rating, and a 300V voltage rating. Constructed with a natural colored nylon housing and insulation, this general terminal block accepts wire gauges from 8AWG to 18AWG. The 13.5mm pitch and bulk packaging make it suitable for various general interconnect applications.
TE Connectivity 1776311-8 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.531inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB1500, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776311-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.