General purpose terminal block with 10 positions and 5 circuits, featuring screw termination for wire gauges 6-14 AWG. This 1-level, 1-row block offers a 65A current rating and 600V voltage rating, with brass contacts plated in tin and a natural nylon housing. Panel mountable, it operates within a -35°C to 100°C temperature range and holds UL and CSA approvals.
TE Connectivity 1776313-5 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.571inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB2000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776313-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.