9-position, 1-row terminal block with screw termination for cable mounting. Features a 65A current rating and 300V voltage rating, accommodating wire gauges from 6AWG to 14AWG. Constructed with brass and steel contacts plated in tin and chromate, housed in natural colored nylon insulation. Operates within a temperature range of -35°C to 100°C.
TE Connectivity 1776313-9 technical specifications.
| Color | Natural |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 65A |
| Depth | 30.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 11.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.571inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB2000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776313-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.