General purpose terminal block, straight orientation, panel mount, featuring 4 positions and 4 contacts. Rated for 65A per contact and 600V AC, with a 14.5mm pitch. Brass contacts with tin plating ensure reliable connection, housed in natural colored nylon insulation. Operating temperature range from -35°C to 100°C, with UL94 V-2 flammability rating. Accommodates wire gauges from 6AWG to 14AWG via screw termination.
TE Connectivity 1776315-2 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 25.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Carton |
| Pitch | 0.571inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB2000, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776315-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.