General terminal block featuring a 1-position, 1-row configuration with a 8mm pitch. Rated for 30A maximum current and 250V AC, it utilizes brass terminals with tin plating for reliable conductivity. Designed for panel mounting, this component has a natural color and meets UL94 V-2 flammability standards.
TE Connectivity 1776321-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Length | 6mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776321-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.