General purpose terminal block featuring 4 positions and 2 circuits, designed for right-angle, cable mounting with an 8mm pitch. This component offers a 30A current rating per contact, utilizing brass terminals with tin plating and a nylon insulator. Rated for 250V, it accepts wire gauges from 12AWG to 26AWG and features screw termination. The natural colored housing is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 1776321-2 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 14mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.