3-position, 1-level terminal block for cable mounting. Features 8mm pitch, 30A current rating, and 250V voltage rating. Brass contacts with tin plating and nylon insulation ensure reliable connections. Housing color is natural, with screw termination for wire gauges 12-26AWG. Compliant with RoHS and ELV standards, with UL94 V-2 flammability rating.
TE Connectivity 1776321-3 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776321-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.